Reference Only

TC4066BFELNF

Analog Switch ICs CMOS Logic IC 5ns 3.0 to 18V.

Manufacturer:

Mfr Part:
TC4066BFELNF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max1.2 kOhms
Supply Voltage - Min3 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeAnalog Switch ICs
SubcategorySwitch ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.194$388.00
$0.188$752.00
Need more?