Reference Only

TC4052BFELNF

Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 6ns 3.0 to 18V.

Manufacturer:

Mfr Part:
TC4052BFELNF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
ProductMultiplexers / Demultiplexers
Logic Family4000
Number of Input Lines2 Input
Number of Output Lines8 Output
Package / CaseSOP-16
Propagation Delay Time160 ns
Supply Voltage - Min3 V
Supply Voltage - Max18 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Logic TypeCMOS
Number of Circuits2 Circuit
Pd - Power Dissipation180 mW
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.244$488.00
$0.237$948.00
Need more?