Reference Only

TC4051BFTELNM

Obsolete
Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic 8-Ch 6ns 3V to 18V

Manufacturer:

Mfr Part:
TC4051BFTELNM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
ProductMultiplexers / Demultiplexers
Logic Family4000
Number of Output Lines8 Output
Package / CaseTSSOP-16
Propagation Delay Time170 ns
Supply Voltage - Min3 V
Supply Voltage - Max18 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Pd - Power Dissipation180 mW
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SeriesTC4051
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?