Reference Only

TC358867XBG

Interface - Specialized Digital Integrated Circuit Silicon Monolithic CMOS.

Manufacturer:

Mfr Part:
TC358867XBG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInterface - Specialized
TypeMobile Peripheral Device
Supply Voltage - Max1.89 V
Supply Voltage - Min1.71 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseBGA-80
Interface TypeI2C
Moisture SensitiveYes
Operating Supply Voltage1.8 V
Output TypeCMOS
PackagingTray
Pd - Power Dissipation87.64 mW
Product TypeInterface - Specialized
ProductInterface Bridges
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 260 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.63$1,723.80
$6.49$3,374.80
$6.34$6,593.60
Need more?