Reference Only
TC358778XBG(EL)
Interface - Specialized Display Interface Bridge.
Datasheet
TC358778XBG(EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Interface - Specialized | |
| Type | RGB to DSI Bridge | |
| Supply Voltage - Max | 1.3 V, 1.95 V, 3.6 V | |
| Supply Voltage - Min | 1.1 V, 1.65 V, 3 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VFBGA-80 | |
| Data Rate | 1 Gb/s | |
| Interface Type | I2C/SPI | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 1.2 V, 1.8 V, 3.3 V | |
| Packaging | Reel | |
| Product Type | Interface - Specialized | |
| Series | TC358778 | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $2,080.00 |
Need more?