Reference Only
TC358748IXBG
Interface - Specialized Display Interface Bridge.
Datasheet
TC358748IXBG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Interface - Specialized | |
| Type | Mobile Peripheral Device | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.1 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | BGA-80 | |
| Data Rate | 1 Gb/s | |
| Interface Type | I2C, Parallel, SPI | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 1.2 V, 1.8 V, 3.3 V | |
| Output Type | CMOS | |
| Packaging | Bulk | |
| Pin Count | 80 | |
| Product Type | Interface - Specialized | |
| Product | Display Interface Bridges | |
| Subcategory | Interface ICs | |
| Tradename | MIPI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.26 | $926.00 | |
| $8.45 | $2,112.50 |
Need more?