Reference Only

TC3567DFSG-002(ELG

Obsolete
RF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA

Manufacturer:

Mfr Part:
TC3567DFSG-002(ELG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryRF Transceiver
TypeBluetooth
Frequency Range2.4 GHz to 2.4835 GHz
Maximum Data Rate921.6 kb/s
Modulation TechniqueGFSK
Supply Voltage - Min1.8 V
Supply Voltage - Max3.6 V
Supply Current Receiving3.3 mA
Supply Current Transmitting3.3 mA
Output Power0 dBm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Interface TypeI2C, SPI, UART
Package / CaseQFN-40
Mounting StyleSMD/SMT
PackagingReel
Number of Receivers1 Receiver
Number of Transmitters1 Transmitter
Pin Count40
Product TypeRF Transceiver
Sensitivity- 93.5 dBm
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?