Reference Only

TC35662IXBG(EL)

Obsolete
RF Transceiver Combo Chip for BT Classic, WiFi & BLE

Manufacturer:

Mfr Part:
TC35662IXBG(EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryRF Transceiver
TypeBluetooth, Wi-Fi
Frequency Range2.4 GHz, 5 GHz
Maximum Data Rate150 Mb/s
Modulation FormatOFDM
Supply Voltage - Max3.3 V
Output Power18 dBm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Interface TypeI2C, I2S, SPI, UART, USB
Package / CaseFBGA-225
Mounting StyleSMD/SMT
PackagingReel
Product TypeRF Transceiver
Sensitivity- 95 dBm
SeriesTC35662
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCN3A991
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?