Reference Only

TC35661SBG-007(EL)

Obsolete
RF Transceiver RFCMOS Bluetooth 4.0 HCI -91dB 52MHz

Manufacturer:

Mfr Part:
TC35661SBG-007(EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryRF Transceiver
TypeBluetooth
Frequency Range13 MHz to 52 MHz
Maximum Data Rate2 Mb/s
Supply Voltage - Min1.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Interface TypeI2C, I2S, SPI, UART, USB2
Package / CaseTFBGA-64
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Product TypeRF Transceiver
Sensitivity- 91 dBm
SeriesTC35661
SubcategoryWireless & RF Integrated Circuits
TechnologySi
TradenameTransferjet

Export and Environmental Classification

AttributeDescription
ECCN3A991
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?