Reference Only
TBD62785AFWG,EHZ
Gate Drivers DMOS Transistor Array 8-CH 50V -0.5A
Datasheet
TBD62785AFWG,EHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Maximum Operating Temperature | + 85 C | |
| Maximum Turn-Off Delay Time | 1.3 us | |
| Maximum Turn-On Delay Time | 0.2 us | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Drivers | 8 Driver | |
| Number of Outputs | 8 Output | |
| Operating Supply Current | 4 mA | |
| Output Current | 500 mA | |
| Output Voltage | 50 V | |
| Packaging | Tray | |
| Package / Case | PSOP-18 | |
| Pd - Power Dissipation | 1.31 W | |
| Product Type | Gate Drivers | |
| Product | Driver ICs - Various | |
| Rds On - Drain-Source Resistance | 3.25 Ohms | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 50 V | |
| Supply Voltage - Min | 4.5 V | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?