Reference Only

TBD62083AFWG

Gate Drivers

Manufacturer:

Mfr Part:
TBD62083AFWG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryGate Drivers
Mounting StyleSMD/SMT
Package / CaseSOL-18
Number of Outputs8 Output
Output Current370 mA
Supply Voltage - Min2.5 V
Supply Voltage - Max25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Maximum Turn-Off Delay Time0.8 us
Maximum Turn-On Delay Time0.4 us
Output Voltage50 V
Pd - Power Dissipation1.31 W
Product TypeGate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?