Reference Only

TBD62003APG

Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A.

Manufacturer:

Mfr Part:
TBD62003APG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryGate Drivers
ProductDriver ICs - Various
TypeLow-Side
Mounting StyleThrough Hole
Package / CaseDIP-16
Number of Drivers7 Driver
Number of Outputs7 Output
Output Current500 mA
Supply Voltage - Min2.5 V
Supply Voltage - Max25 V
ConfigurationInverting
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTBD62003
PackagingTube
Maximum Turn-Off Delay Time0.8 us
Maximum Turn-On Delay Time0.4 us
Output Voltage50 V
Pd - Power Dissipation1.47 W
Product TypeGate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$840.00
$0.81$1,620.00
Need more?