Reference Only
TB9M001FTG(EB)
New Product
Motor / Motion / Ignition Controllers & Drivers Automotive controller driving dual DC motor using SPDT relay. Embeded Cortex M0 MCU, 192KB Flash, 16KB RAM, 4 LS (Low side) drivers, LIN transceiver, VQFN48 (7x7mm2), AEC-Q100.
Datasheet
TB9M001FTG(EB) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Automotive Controller | |
| Type | Bi-CMOS Linear Integrated Circuit | |
| Operating Supply Voltage | 6 V to 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-48 | |
| Qualification | AEC-Q100 | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 6 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 32 MHz | |
| Output Voltage | 4.8 V to 5.2 V | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $8,370.00 |
Need more?