Reference Only
TB9120AFTG(EL)
Motor / Motion / Ignition Controllers & Drivers AEC-Q100 bipolar stepper motor driver 1.4A, 28-VQFN.
Datasheet
TB9120AFTG(EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | 2 Phase | |
| Output Current | 2 A | |
| Operating Supply Current | 3 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-28 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Load Voltage Rating | 4.5 V to 18 V | |
| Number of Outputs | 4 Output | |
| Pd - Power Dissipation | 3.9 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $4,040.00 | |
| $1.98 | $7,920.00 |
Need more?