Reference Only

TB9103FTG(EL)

New Product
Gate Drivers Automotive 1-channel H-bridge(2-channel half-bridge) gate driver.

Manufacturer:

Mfr Part:
TB9103FTG(EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryGate Drivers
ProductGate Drivers
TypeHalf-Bridge
Mounting StyleSMD/SMT
Package / CaseVQFN-24
Number of Drivers1 Driver
Number of Outputs6 Output
Supply Voltage - Min7 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Logic TypeCMOS
Maximum Turn-Off Delay Time5 us
Maximum Turn-On Delay Time20 us
Moisture SensitiveYes
Operating Supply Current2.5 mA
Product TypeGate Drivers
Propagation Delay - Max2 us
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$1,620.00
Need more?
Contact Us