Reference Only
TB9102FNG
Motor / Motion / Ignition Controllers & Drivers 7-18V Q100 H-Bridge Driver
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Half Bridge | |
| Output Current | 1.5 A | |
| Operating Supply Current | 1.4 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-24 | |
| Qualification | AEC-Q100 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Load Voltage Rating | 7 V to 18 V | |
| Number of Outputs | 6 Output | |
| Operating Frequency | 1 MHz | |
| Pd - Power Dissipation | 1.32 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB9102FNG | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?