Reference Only
TB9061AFNG,EL
Motor / Motion / Ignition Controllers & Drivers 3Phase Motor PreDrvr Automotive; AEC-Q10.
Datasheet
TB9061AFNG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 6 Output | |
| Operating Frequency | 5.12 MHz | |
| Operating Supply Current | 5 mA | |
| Output Current | 20 mA | |
| Output Voltage | 5 V | |
| Packaging | Reel | |
| Package / Case | SSOP-24 | |
| Pd - Power Dissipation | 890 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Qualification | AEC-Q100 | |
| Series | TB9061AFNG | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 27 V | |
| Supply Voltage - Min | 18 V | |
| Type | 3 Phase |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---