Reference Only

TB9052FNG,EL

Motor / Motion / Ignition Controllers & Drivers H-Bridge Driver Automotive; AEC-Q100.

Manufacturer:

Mfr Part:
TB9052FNG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypePre-Driver IC
Output Current2.5 mA
Operating Supply Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSSOP-48
QualificationAEC-Q100
Supply Voltage - Max18 V
Supply Voltage - Min6 V
PackagingReel
Load Voltage Rating6 V to 18 V
Moisture SensitiveYes
Number of Outputs2 Output
Output Voltage50 mV
Pd - Power Dissipation3.8 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.78$3,780.00
Need more?
Contact Us