Reference Only

TB7101AF(T5L1.8,F)

Obsolete
Switching Voltage Regulators High Freq 1000kHz 2.7V to 5.5V 1A DC

Manufacturer:

Mfr Part:
TB7101AF(T5L1.8,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSON-8
SeriesTB7101
PackagingReel
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeVoltage Converter

Export and Environmental Classification

AttributeDescription
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?