Reference Only
TB6865AFG
Wireless Charging ICs High-Current Output Power Transmitter IC.
Datasheet
TB6865AFG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Wireless Charging ICs | |
| Standard | WPC 1.1 | |
| Product | Transmitters | |
| Output Voltage | 12 V | |
| Output Current | 60 mA | |
| Output Power | 12 W | |
| Operating Supply Voltage | 2.7 V to 3.6 V, 4.5 V to 14 V | |
| Operating Supply Current | 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-100 | |
| Input Voltage, Max | 3.6 V, 14 V | |
| Input Voltage, Min | 2.7 V, 4.5 V | |
| Packaging | Tray | |
| Product Type | Wireless Charging ICs | |
| Series | TB6865 | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.66 | $4,194.00 | |
| $4.44 | $11,988.00 |
Need more?