
TB6860WBG,EL
Wireless Charging ICs High-Current Output Power Transmitter IC.
Datasheet
TB6860WBG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Wireless Charging ICs | |
| Standard | WPC 1.0.3 | |
| Product | Transmitters | |
| Output Voltage | 3.3 V, 15 V | |
| Output Current | 60 mA, 1.2 A | |
| Operating Supply Voltage | 12 V | |
| Operating Supply Current | 66 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Input Voltage, Max | 12 V | |
| Input Voltage, Min | 3.4 V | |
| Packaging | Reel | |
| Battery Type | Li-Ion | |
| Product Type | Wireless Charging ICs | |
| Series | TB6860 | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $9,250.00 |
Need more?