Reference Only

TB6860WBG(O,EL)

Wireless Charging ICs

Manufacturer:

Mfr Part:
TB6860WBG(O,EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryWireless Charging ICs
ProductReceivers
Output Voltage2.7 V to 3.6 V
Output Current60 mA
Operating Supply Voltage12 V
Operating Supply Current66 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWCSP-39
Input Voltage, Max12 V
Product TypeWireless Charging ICs
SeriesTB6860
SubcategoryWireless Charging

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?