Reference Only

TB67Z853HFTG(O,EL)

New Product
Gate Drivers .

Manufacturer:

Mfr Part:
TB67Z853HFTG(O,EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryGate Drivers
ProductGate Drivers
Mounting StyleSMD/SMT
PackagingReel
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Drivers6 Driver
Number of Outputs12 Output
Operating Supply Current15 mA
Output Current2 A
Output Voltage80 V
Package / CaseWQFN-40
Pd - Power Dissipation4 W
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max75 V
Supply Voltage - Min8 V
TypeHalf-Bridge

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$4,720.00
Need more?
Contact Us