Reference Only
TB67Z850SFTG(O,EL)
New Product
Gate Drivers .
Datasheet
TB67Z850SFTG(O,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Product | Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Drivers | 6 Driver | |
| Number of Outputs | 8 Output | |
| Operating Supply Current | 15 mA | |
| Output Current | 2 A | |
| Output Voltage | 80 V | |
| Package / Case | VQFN-32 | |
| Pd - Power Dissipation | 3.1 W | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 75 V | |
| Supply Voltage - Min | 8 V | |
| Type | Half-Bridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $4,480.00 | |
| $1.10 | $5,500.00 |
Need more?