Reference Only
TB67Z800FTG,EL
Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 25V 3A.
Datasheet
TB67Z800FTG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Fan / Motor Controllers / Drivers | |
| Type | Half Bridge | |
| Output Current | 3 A | |
| Operating Supply Current | 100 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-36 | |
| Supply Voltage - Max | 22 V | |
| Supply Voltage - Min | 4 V | |
| Packaging | Reel | |
| Load Voltage Rating | 4 V to 22 V | |
| Number of Outputs | 3 Output | |
| Operating Frequency | 9 MHz | |
| Output Voltage | 3.9 V, 5 V | |
| Pd - Power Dissipation | 2.8 W | |
| Pin Count | 36 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---