Reference Only
TB67S581FNG,EL
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Control Driver IC, 50V/2.5A 32 micro-step, HTSSOP28 (9.7mm6.4mm) pkg.
Datasheet
TB67S581FNG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Bipolar Stepper Motor Driver | |
| Output Current | 2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-28 | |
| Supply Voltage - Max | 44 V | |
| Supply Voltage - Min | 8.2 V | |
| Packaging | Reel | |
| Load Voltage Rating | 8.2 V to 44 V | |
| Number of Outputs | 4 Output | |
| Pd - Power Dissipation | 4 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?