Reference Only
TB67S579FTG(O,EL)
New Product
Motor / Motion / Ignition Controllers & Drivers 2.0A/40V Stepping Motor Driver IC.
Datasheet
TB67S579FTG(O,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Load Voltage Rating | 35 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 800 kHz to 1.2 MHz | |
| Operating Supply Current | 10.5 mA | |
| Operating Supply Voltage | 24 V | |
| Output Current | 1.8 A, 2 A | |
| Output Voltage | 40 V | |
| Package / Case | QFN-48 | |
| Product | Stepper Motor Driver | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 34 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $4,320.00 |
Need more?