Reference Only

TB67S149AFTG,EL

Motor / Motion / Ignition Controllers & Drivers .

Manufacturer:

Mfr Part:
TB67S149AFTG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductMotor Driver
TypeUnipolar Stepper Motor Driver
Output Current3 A
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWQFN-48
Supply Voltage - Max40 V
Supply Voltage - Min10 V
PackagingReel
Moisture SensitiveYes
Number of Outputs4 Output
Operating Frequency820 kHz to 8.2 MHz
Output Voltage80 V
Pd - Power Dissipation5 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$7,400.00
Need more?