Reference Only
TB67S142HG
Motor / Motion / Ignition Controllers & Drivers 84V/3A 2 PH UNIPOLAR STEP MOTOR DRIVER.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | 2 Phase | |
| Output Current | 3 A | |
| Operating Supply Current | 2.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | HZIP-25 | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Tube | |
| Load Voltage Rating | 10 V to 40 V | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 100 kHz | |
| Output Voltage | 84 V | |
| Pd - Power Dissipation | 3.2 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB67S142 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.02 | $85.34 | |
| $4.40 | $448.80 | |
| $4.23 | $1,078.65 | |
| $4.13 | $2,106.30 | |
| $4.08 | $4,092.24 | |
| $4.06 | $10,214.96 |
Need more?