Reference Only

TB67S141NG

Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 84V 3A.

Manufacturer:

Mfr Part:
TB67S141NG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
Type2 Phase
Output Current3 A
Operating Supply Current2.5 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseSDIP-24
Supply Voltage - Max40 V
Supply Voltage - Min10 V
PackagingTray
Load Voltage Rating10 V to 40 V
Number of Outputs2 Output
Operating Frequency3.2 MHz
Output Voltage80 V
Pd - Power Dissipation1.78 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.57$2,570.00
Need more?