Reference Only
TB67S141HG
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Phase Controller | |
| Output Current | 1.5 A | |
| Operating Supply Current | 2.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | HZIP-25 | |
| Packaging | Tube | |
| Load Voltage Rating | 10 V to 40 V | |
| Number of Outputs | 2 Output | |
| Output Voltage | 80 V | |
| Pd - Power Dissipation | 3.2 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB67S141 | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.03 | $85.51 | |
| $4.57 | $466.14 | |
| $4.36 | $1,111.80 | |
| $4.23 | $2,157.30 | |
| $4.18 | $4,192.54 | |
| $4.13 | $10,391.08 |
Need more?