Reference Only
TB67S128FTG,EL
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 50V 5A.
Datasheet
TB67S128FTG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | 2 Phase | |
| Output Current | 5 A | |
| Operating Supply Current | 8.2 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-64 | |
| Packaging | Reel | |
| Load Voltage Rating | 6.5 V to 44 V | |
| Number of Outputs | 2 Output | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 1.2 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB67S128FTG | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 44 V | |
| Supply Voltage - Min | 6.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.31 | $17,240.00 |
Need more?