Reference Only

TB67S112PG,HJ

Motor / Motion / Ignition Controllers & Drivers 50V 1.5A DIP16 2-n-1 Solenoid Drive.

Manufacturer:

Mfr Part:
TB67S112PG,HJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductElectromechanical Drivers
TypeSolenoid Driver
Output Current1.5 A
Operating Supply Current1.6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseDIP-16
PackagingTube
Number of Outputs2 Output
Output Voltage50 V
Pd - Power Dissipation2.7 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max47 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.15$1,150.00
$1.11$2,220.00
$1.09$5,450.00
Need more?