Reference Only
TB67S111PG,HJ
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 80V 1.5A.
Datasheet
TB67S111PG,HJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Electromechanical Drivers | |
| Type | Solenoid Driver | |
| Output Current | 1.5 A | |
| Operating Supply Current | 2.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-16 | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Tray | |
| Load Voltage Rating | 40 V | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 6.4 MHz | |
| Output Voltage | 80 V | |
| Pd - Power Dissipation | 2.7 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?