Reference Only
TB67S109AFNG,EL
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 50V 4A.
Datasheet
TB67S109AFNG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Bipolar Stepper | |
| Output Current | 4 A | |
| Operating Supply Current | 5.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-48 | |
| Supply Voltage - Max | 47 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Reel | |
| Load Voltage Rating | 10 V to 47 V | |
| Number of Outputs | 4 Output | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 1.3 W | |
| Pin Count | 48 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB67S109AFNG | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $2,020.00 | |
| $1.88 | $3,760.00 | |
| $1.85 | $9,250.00 |
Need more?