Reference Only

TB67S105FTG,EL

Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 50V 4A.

Manufacturer:

Mfr Part:
TB67S105FTG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
Type2 Phase
Output Current1 A
Operating Supply Current2.5 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWQFN-48
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
PackagingReel
Load Voltage Rating10 V to 40 V
Number of Outputs4 Output
Output Voltage50 V
Pd - Power Dissipation1.3 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.73$6,920.00
Need more?