Reference Only

TB67H481FNG,EL

Motor / Motion / Ignition Controllers & Drivers Brushed Motor Control Driver IC, 50V/2.5A, Phase Input, HTSSOP28 (9.7mm6.4mm) pkg.

Manufacturer:

Mfr Part:
TB67H481FNG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductHalf-Bridge Drivers
TypeBrushed DC Motor Controller
Output Current2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-28
PackagingReel
Number of Outputs4 Output
Pd - Power Dissipation4 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max44 V
Supply Voltage - Min8.2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$3,360.00
Need more?
Contact Us