Reference Only
TB67H400AHG
Motor / Motion / Ignition Controllers & Drivers MONOLITHIC BRUSHED DC MOTOR DRIVER BiCD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Half Bridge | |
| Output Current | 3 A | |
| Operating Supply Current | 5.5 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | HZIP25-P-25 | |
| Packaging | Tube | |
| Number of Outputs | 2 Output | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 3.5 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB67H400 | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 47 V | |
| Supply Voltage - Min | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Models
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 510 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $2,075.70 | |
| $3.98 | $4,059.60 | |
| $3.95 | $10,072.50 |
Need more?