Reference Only

TB67H400AFTG,EL

Motor / Motion / Ignition Controllers & Drivers MONOLITHIC BRUSHED DC MOTOR DRIVER BiCD.

Manufacturer:

Mfr Part:
TB67H400AFTG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeHalf Bridge
Output Current3 A
Operating Supply Current5.5 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseWQFN-48
PackagingReel
Load Voltage Rating24 V
Moisture SensitiveYes
Number of Outputs2 Output
Operating Frequency70 kHz
Output Voltage50 V
Pd - Power Dissipation1.3 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTB67H400
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max47 V
Supply Voltage - Min10 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$6,320.00
Need more?
Contact Us