Reference Only

TB67H302HG

Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC 42V 5A.

Manufacturer:

Mfr Part:
TB67H302HG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeFull Bridge
Output Current4.5 A
Operating Supply Current3.2 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseHZIP-25
Supply Voltage - Max42 V
Supply Voltage - Min8 V
PackagingTube
Number of Outputs2 Output
Operating Frequency100 kHz
Output Voltage50 V
Pd - Power Dissipation40 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTB67H302
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.11$103.87
$5.62$573.24
$5.38$1,371.90
$5.24$2,672.40
$5.13$5,145.39
Need more?