Reference Only

TB67B054FTG,EL

Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 16.5V 2mA.

Manufacturer:

Mfr Part:
TB67B054FTG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
Type3 Phase
Output Current30 mA
Operating Supply Current5 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 115 C
Mounting StyleSMD/SMT
Package / CaseVQFN-32
Supply Voltage - Max16.5 V
Supply Voltage - Min6 V
PackagingReel
Operating Frequency4.5 MHz
Pd - Power Dissipation4.1 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.66$6,640.00
Need more?