Reference Only

TB67B001FTG,EL

Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 25V 3A.

Manufacturer:

Mfr Part:
TB67B001FTG,EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
Type3 Phase
Output Current3 A
Operating Supply Current6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseVQFN-36
PackagingReel
Number of Outputs3 Output
Operating Frequency190.6 kHz
Pd - Power Dissipation2.8 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max22 V
Supply Voltage - Min4 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$2,800.00
Need more?
Contact Us