Reference Only
TB67B000FG,EL
Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 500V 3A
Datasheet
TB67B000FG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Output Current | 2 A | |
| Operating Supply Current | 5 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 115 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSSOP-34 | |
| Packaging | Reel | |
| Number of Outputs | 3 Output | |
| Operating Frequency | 5 MHz | |
| Pd - Power Dissipation | 35 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 450 V | |
| Supply Voltage - Min | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?