Reference Only
TB67B000AHG
Motor / Motion / Ignition Controllers & Drivers 600V 2A P-HDIP-30 Brushlss Motor Drivr.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Output Current | 2 A | |
| Operating Supply Current | 500 uA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 115 C | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-30 | |
| Supply Voltage - Max | 450 V | |
| Supply Voltage - Min | 50 V | |
| Packaging | Tray | |
| Load Voltage Rating | 50 V to 450 V | |
| Number of Outputs | 1 Output | |
| Operating Frequency | 3.5 MHz to 6.4 MHz | |
| Output Voltage | 600 V | |
| Pd - Power Dissipation | 35 W | |
| Pin Count | 30 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB67B000 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $93.15 | |
| $5.80 | $174.00 | |
| $5.32 | $558.60 | |
| $5.00 | $1,275.00 | |
| $4.93 | $2,514.30 | |
| $4.80 | $4,824.00 | |
| $4.67 | $11,698.35 |
Need more?