Reference Only

TB6674PG(O)

Obsolete
Motor / Motion / Ignition Controllers & Drivers 2-phase stepping 24V 0.4A Motor Drvr

Manufacturer:

Mfr Part:
TB6674PG(O)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
Type2 Phase
Output Current400 mA
Operating Supply Current3 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Mounting StyleThrough Hole
Package / CaseDIP-16
PackagingTray
Load Voltage Rating2.7 V to 22 V
Number of Outputs1 Output
Operating Frequency25 kHz
Pd - Power Dissipation1.4 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTB6674
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?