Reference Only
TB6643KQ,8
Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC.
Datasheet
TB6643KQ,8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Full Bridge | |
| Output Current | 1.5 A | |
| Operating Supply Current | 2.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | HSIP-7 | |
| Supply Voltage - Max | 45 V | |
| Supply Voltage - Min | 10 V | |
| Packaging | Tray | |
| Load Voltage Rating | 10 V to 45 V | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 100 kHz | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 1.25 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6643 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.02 | $75.50 | |
| $2.73 | $273.00 | |
| $2.49 | $622.50 | |
| $2.44 | $1,220.00 | |
| $2.33 | $2,330.00 | |
| $2.28 | $5,700.00 |
Need more?