Reference Only
TB6615PG,8
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC.
Datasheet
TB6615PG,8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | 2 Phase | |
| Output Current | 400 mA | |
| Operating Supply Current | 27 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-16 | |
| Packaging | Tray | |
| Load Voltage Rating | 2.7 V to 5.5 V | |
| Number of Outputs | 4 Output | |
| Pd - Power Dissipation | 1.8 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6615 | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $39.50 | |
| $1.41 | $141.00 | |
| $1.33 | $332.50 | |
| $1.29 | $645.00 | |
| $1.24 | $1,240.00 | |
| $1.21 | $3,025.00 | |
| $1.18 | $5,900.00 |
Need more?