Reference Only
TB6600FG
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 4.5A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | 2 Phase | |
| Output Current | 4 A | |
| Operating Supply Current | 4.2 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HQFP-64 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2 V | |
| Packaging | Tray | |
| Load Voltage Rating | 8 V to 42 V | |
| Number of Outputs | 4 Output | |
| Pd - Power Dissipation | 4.2 W | |
| Pin Count | 64 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Models
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.34 | $534.40 | |
| $3.23 | $807.50 | |
| $3.13 | $1,502.40 | |
| $3.00 | $3,360.00 | |
| $2.92 | $7,475.20 |
Need more?