TB6594FLG(EL) Toshiba

TB6594FLG(EL)

Obsolete
Motor / Motion / Ignition Controllers & Drivers Combination Motor Driver

Manufacturer:

Mfr Part:
TB6594FLG(EL)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
TypeDC Motor
Operating Supply Current500 uA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Package / CaseQON-24
Supply Voltage - Max3 V
PackagingReel
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTB6594
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?