Reference Only

TB6568KQ,8

Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC.

Manufacturer:

Mfr Part:
TB6568KQ,8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
Operating Supply Current2.5 mA
SeriesTB6568
PackagingTray
Load Voltage Rating10 V to 45 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Number of Outputs2 Output
Operating Frequency100 kHz
Output Current1.5 A
Package / CaseHSIP-7
Pd - Power Dissipation1.25 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max45 V
Supply Voltage - Min10 V
TypeFull Bridge

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.15$53.75
$1.93$193.00
$1.83$457.50
$1.77$885.00
$1.71$1,710.00
$1.66$4,150.00
$1.63$8,150.00
Need more?